+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TASKER | |
Type of cable accessories | heat shrink sleeve | |
Version | glueless | |
Shrinking ratio | 2:1 | |
Min. diameter before shrinking | 19mm | |
Length | 5m | |
Colour | blue | |
Material | polyolefine | |
Diameter after shrinking | 9.5mm | |
Operating temperature | -55...125°C | |
Kind of package | cardboard packaging | |
Shrinkage temperature | 100°C |