+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BOX 3216 BK

Heat shrink sleeve; glueless; 2: 1; 3.2mm; L: 10m; black


Manufacturer: TASKER

Manufacturer part number:
BOX 3216 BK
TME Symbol:
BOX3216BK

Specification

Manufacturer
TASKER
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
3.2mm
Length
10m
Colour
black
Material
polyolefine
Diameter after shrinking
1.6mm
Operating temperature
-55...125°C
Kind of package
cardboard packaging
Shrinkage temperature
100°C
Gross weight165.1 g
Certificates
See other products in this category: Heat Shrink Tubes TASKER,
*
BOX 3216 BK
18 in TME stock
Net price for quantities from 1 pcs - 20.31 USDGross price for quantities from 1 pcs - 20.31 USD
Net price for quantities from 3 pcs - 18.47 USDGross price for quantities from 3 pcs - 18.47 USD
Net price for quantities from 6 pcs - 16.62 USDGross price for quantities from 6 pcs - 16.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.