+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BOX 4824 O

Heat shrink sleeve; glueless; 2: 1; 4.8mm; L: 10m; orange


Manufacturer: TASKER

Manufacturer part number:
BOX 4824 O
TME Symbol:
BOX4824O

Specification

Manufacturer
TASKER
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
4.8mm
Length
10m
Colour
orange
Material
polyolefine
Diameter after shrinking
2.4mm
Operating temperature
-55...125°C
Kind of package
cardboard packaging
Shrinkage temperature
100°C
Gross weight194.4 g
Certificates
See other products in this category: Heat Shrink Tubes TASKER,
*
BOX 4824 O
47 in TME stock
Net price for quantities from 1 pcs - 20.55 USDGross price for quantities from 1 pcs - 20.55 USD
Net price for quantities from 3 pcs - 18.68 USDGross price for quantities from 3 pcs - 18.68 USD
Net price for quantities from 6 pcs - 16.81 USDGross price for quantities from 6 pcs - 16.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.