+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BOX 9548 R

Heat shrink sleeve; glueless; 2: 1; 9.5mm; L: 5m; red; polyolefine


Manufacturer: TASKER

Manufacturer part number:
BOX 9548 R
TME Symbol:
BOX9548R

Specification

Manufacturer
TASKER
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
9.5mm
Length
5m
Colour
red
Material
polyolefine
Diameter after shrinking
4.8mm
Operating temperature
-55...125°C
Kind of package
cardboard packaging
Shrinkage temperature
100°C
Gross weight201 g
Certificates
See other products in this category: Heat Shrink Tubes TASKER,
*
BOX 9548 R
6 in TME stock
Net price for quantities from 1 pcs - 20.96 USDGross price for quantities from 1 pcs - 20.96 USD
Net price for quantities from 3 pcs - 19.05 USDGross price for quantities from 3 pcs - 19.05 USD
Net price for quantities from 6 pcs - 17.14 USDGross price for quantities from 6 pcs - 17.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.