+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BOX 9548 W

Heat shrink sleeve; glueless; 2: 1; 9.5mm; L: 5m; white; polyolefine


Manufacturer: TASKER

Manufacturer part number:
BOX 9548 W
TME Symbol:
BOX9548W

Specification

Manufacturer
TASKER
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
9.5mm
Length
5m
Colour
white
Material
polyolefine
Diameter after shrinking
4.8mm
Operating temperature
-55...125°C
Kind of package
cardboard packaging
Shrinkage temperature
100°C
Gross weight198.29 g
Certificates
See other products in this category: Heat Shrink Tubes TASKER,
*
BOX 9548 W
9 in TME stock
Net price for quantities from 1 pcs - 21.05 USDGross price for quantities from 1 pcs - 21.05 USD
Net price for quantities from 3 pcs - 19.14 USDGross price for quantities from 3 pcs - 19.14 USD
Net price for quantities from 6 pcs - 17.22 USDGross price for quantities from 6 pcs - 17.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.