+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP0065

Monitor stand; 20kg; EVA,chipboard,steel; Dim: 600x260x120mm


Manufacturer: LOGILINK

Manufacturer part number:
BP0065
TME Symbol:
BP0065

Specification

Manufacturer
LOGILINK
Type of PC accessories
monitor stand
Force
20kg
Material
chipboard, EVA, steel
Dimensions
600x260x120mm
Thickness
12mm
Gross weight2.1119 kg
Certificates
EAN code4052792050615
See other products in this category: Stands and Holders LOGILINK,
*
BP0065
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.83 USDGross price for quantities from 1 pcs - 16.83 USD
Net price for quantities from 2 pcs - 15.62 USDGross price for quantities from 2 pcs - 15.62 USD