+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of PC accessories | holder | |
Force | 8kg | |
Size | 17...32" | |
Arm length | 480mm | |
Standard VESA | 75x75mm, 100x100mm | |
Dimensions | 117x589x650mm | |
Application | monitor x2 |