+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP0097

Holder; 8kg; 17÷32"; Arm len: 390mm; Standard: 75x75mm,100x100mm


Manufacturer: LOGILINK

Manufacturer part number:
BP0097
TME Symbol:
BP0097

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
8kg
Size
17...32"
Arm length
390mm
Standard VESA
75x75mm, 100x100mm
Dimensions
114x517x498mm
Application
monitor x1
Gross weight2.7222 kg
Certificates
EAN code4052792060010
See other products in this category: Stands and Holders LOGILINK,
*
BP0097
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.49 USDGross price for quantities from 1 pcs - 25.49 USD
Net price for quantities from 3 pcs - 23.96 USDGross price for quantities from 3 pcs - 23.96 USD