+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP0102

Holder; 6.5kg; 17÷32"; Arm len: 445mm; 75x75mm,100x100mm


Manufacturer: LOGILINK

Manufacturer part number:
BP0102
TME Symbol:
BP0102

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
6.5kg
Size
17...32"
Arm length
445mm
Standard VESA
75x75mm, 100x100mm
Application
monitor x2
Dimensions
717x128x628mm
Gross weight5.56 kg
Certificates
EAN code4052792060065
See other products in this category: Stands and Holders LOGILINK,
*
BP0102
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 99.81 USDGross price for quantities from 1 pcs - 99.81 USD
Net price for quantities from 3 pcs - 93.16 USDGross price for quantities from 3 pcs - 93.16 USD