+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP0107

Holder; 7kg; 17÷27"; Arm len: 380mm; 75x75mm,100x100mm; monitor x3


Manufacturer: LOGILINK

Manufacturer part number:
BP0107
TME Symbol:
BP0107

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
7kg
Size
17...27"
Arm length
380mm
Standard VESA
75x75mm, 100x100mm
Application
monitor x3
Dimensions
1394x167x556mm
Gross weight7.0348 kg
Certificates
EAN code4052792060119
See other products in this category: Stands and Holders LOGILINK,
*
BP0107
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 69.02 USDGross price for quantities from 1 pcs - 69.02 USD
Net price for quantities from 3 pcs - 64.42 USDGross price for quantities from 3 pcs - 64.42 USD
Packaging method by the manufacturer:
Cardboard = 3 pcs