+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP0109

Holder; 8kg; 17÷32"; Arm len: 52mm; Standard: 75x75mm,100x100mm

Manufacturer: LOGILINK

Manufacturer part number:
BP0109
TME Symbol:
BP0109

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
8kg
Size
17...32"
Arm length
52mm
Standard VESA
75x75mm, 100x100mm
Dimensions
114x179x462mm
Application
monitor x2
Gross weight2.4592 kg
Certificates
EAN code4052792060164
See other products in this category: Stands and Holders LOGILINK
*
BP0109
Product withdrawn from the offer
Use the specification table below to search for similar products