+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP0144

Holder; 9kg; 17÷32"; Arm len: 290mm; 75x75mm,100x100mm; monitor x1


Manufacturer: LOGILINK

Manufacturer part number:
BP0144
TME Symbol:
BP0144

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
9kg
Size
17...32"
Arm length
290mm
Standard VESA
75x75mm, 100x100mm
Application
monitor x1
Dimensions
117x315x321mm
Gross weight1.7315 kg
Certificates
EAN code4052792063127
See other products in this category: Stands and Holders LOGILINK,
*
BP0144
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.16 USDGross price for quantities from 1 pcs - 30.16 USD
Net price for quantities from 3 pcs - 28.15 USDGross price for quantities from 3 pcs - 28.15 USD