+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP0146

Holder; 9kg; 17÷32"; Arm len: 450mm; 75x75mm,100x100mm; monitor x2


Manufacturer: LOGILINK

Manufacturer part number:
BP0146
TME Symbol:
BP0146

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
9kg
Size
17...32"
Arm length
450mm
Standard VESA
75x75mm, 100x100mm
Application
monitor x2
Dimensions
970x90x497mm
Gross weight3.9947 kg
Certificates
EAN code4052792063141
See other products in this category: Stands and Holders LOGILINK,
*
BP0146
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 69.59 USDGross price for quantities from 1 pcs - 69.59 USD
Net price for quantities from 3 pcs - 64.95 USDGross price for quantities from 3 pcs - 64.95 USD