+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP0201

Holder; 8kg; 17÷32"; Arm len: 274mm; Standard: 75x75mm,100x100mm


Manufacturer: LOGILINK

Manufacturer part number:
BP0201
TME Symbol:
BP0201

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
8kg
Size
17...32"
Arm length
274mm
Standard VESA
75x75mm, 100x100mm
Dimensions
220x305x352mm
Application
monitor x1
Gross weight2.26 kg
Certificates
EAN code4052792073096
See other products in this category: Stands and Holders LOGILINK,
*
BP0201
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.61 USDGross price for quantities from 1 pcs - 37.61 USD
Net price for quantities from 3 pcs - 35.29 USDGross price for quantities from 3 pcs - 35.29 USD