+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP0202

Holder; 22kg; 17÷57"; Arm len: 526mm; Dim: 120x580x730mm


Manufacturer: LOGILINK

Manufacturer part number:
BP0202
TME Symbol:
BP0202

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
22kg
Size
17...57"
Arm length
526mm
Standard VESA
75x75mm, 100x100mm, 100x200mm, 200x100mm, 200x200mm
Dimensions
120x580x730mm
Application
monitor x1
Gross weight5.8718 kg
Certificates
EAN code4052792073300
See other products in this category: Stands and Holders LOGILINK,
*
BP0202
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 110.39 USDGross price for quantities from 1 pcs - 110.39 USD
Net price for quantities from 3 pcs - 103.02 USDGross price for quantities from 3 pcs - 103.02 USD