+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP0211

Holder; 6kg; 17÷32"; Arm len: 447mm; Standard: 75x75mm,100x100mm


Manufacturer: LOGILINK

Manufacturer part number:
BP0211
TME Symbol:
BP0211

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
6kg
Size
17...32"
Arm length
447mm
Standard VESA
75x75mm, 100x100mm
Dimensions
1010x128x1190mm
Application
monitor x4
Gross weight7.24 kg
Certificates
EAN code4052792078688
See other products in this category: Stands and Holders LOGILINK,
*
BP0211
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 150.42 USDGross price for quantities from 1 pcs - 150.42 USD
Net price for quantities from 3 pcs - 140.37 USDGross price for quantities from 3 pcs - 140.37 USD