+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP0212

Holder; 9kg; 11.6÷17.3"; 75x75mm; aluminium,plastic; laptop

Manufacturer: LOGILINK

Manufacturer part number:
BP0212
TME Symbol:
BP0212

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
9kg
Size
11.6...17.3"
Standard VESA
75x75mm
Material
aluminium, plastic
Application
laptop
Gross weight780 g
Certificates
EAN code4052792079227
See other products in this category: Stands and Holders LOGILINK,
*
BP0212
0 in TME stock
Net price for quantities from 1 pcs - 29.76 USDGross price for quantities from 1 pcs - 29.76 USD
Net price for quantities from 3 pcs - 27.88 USDGross price for quantities from 3 pcs - 27.88 USD
No. of pieces (Multiplicity: 1)