+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BP104

PIN IR photodiode; DIL; THT; 950nm; 130°

Manufacturer: VISHAY

Manufacturer part number:
BP104
TME Symbol:
BP104

Specification

Manufacturer
VISHAY
Type of photoelement
PIN IR photodiode
Case
DIL
Mounting
THT
Wavelength of peak sensitivity
950nm
Viewing angle
130°
Active area
7.5mm2
Photoreceiver features
fitted with IR filter
Gross weight0.083 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
BP104
2402 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 3000 pcs - 0.54 USDGross price for quantities from 3000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 3 000 pcs