+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BPA02B

Switch: DIP-SWITCH; Poles number: 2; OFF-ON; 0.025A/24VDC; Pos: 2

Manufacturer: C&K

Manufacturer part number:
BPA02B
TME Symbol:
BPA02B

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
2
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...85°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Body dimensions
6x8.15x7mm
Switches features
"piano" long actuator
Row pitch
7.6mm
Electrical life
1000 cycles
Contacts configuration
SPST
Overall length
7mm
Gross weight0.473 g
Certificates

WATCH VIDEO

See other products in this category: Dip-Switches C&K,
*
BPA02B
38 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 60 pcs - 1.39 USDGross price for quantities from 60 pcs - 1.39 USD
Net price for quantities from 240 pcs - 1.32 USDGross price for quantities from 240 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 60 pcs