+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | DIP-SWITCH | |
Poles number | 2 | |
DC contacts rating @R | 0.1A / 5V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | SMT | |
Operating temperature | -20...85°C | |
Terminal pitch | 2.54mm | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 6x8.15x7mm | |
Leads | for PCB | |
Manufacturer series | BPA | |
Electrical life | 1000 cycles | |
Mechanical durability | 1000 cycles | |
Kind of package | reel |