+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | DIP-SWITCH | |
Poles number | 3 | |
Switching method | OFF-ON | |
DC contacts rating @R | 25mA / 24V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | SMT | |
Operating temperature | -40...85°C | |
Terminal pitch | 2.54mm | |
Max. contact resistance: | 50mΩ | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 9.6x8.15x6mm | |
Contact plating | gold-plated, nickel plated | |
Leads | for PCB | |
Manufacturer series | BPA | |
Electrical life | 1000 cycles | |
Contacts configuration | SPST-NO | |
Contact material | beryllium copper | |
Mechanical durability | 1000 cycles | |
Kind of package | reel, tape | |
Illumination | none | |
Quantity in set/package | 500pcs. | |
Operating Force | 8N | |
Button shape | rectangular | |
Number of terminals | 6 |