+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | DIP-SWITCH | |
Switching method | OFF-ON | |
DC contacts rating @R | 0.1A / 5V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | SMD | |
Operating temperature | -20...85°C | |
Terminal pitch | 2.54mm | |
Max. contact resistance: | 50mΩ | |
Body dimensions | 12.1x8.15x6mm | |
Leads | for soldering | |
Manufacturer series | BPA | |
Row pitch | 6.11mm | |
Electrical life | 1000 cycles | |
Contacts configuration | SPST | |
Knob height | 2.1mm | |
Contact resistance | 50mΩ | |
Application | personal computer |