+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: COLSON
Manufacturer | COLSON | |
Type of mounting element | transport wheel | |
Wheel diameter | 125mm | |
Wheel width | 30mm | |
Height | 156mm | |
Version | assembly pass through hole, torsional with lock | |
Force | 150kg | |
Kind of Bearing | ball | |
Panel cutout diameter | 12.3mm |