+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KOA | |
Type of resistor | power | |
Resistance | 0.33Ω | |
Kind of resistor | ceramic | |
Mounting | THT | |
Power | 5W | |
Tolerance | ±10% | |
Body dimensions | 18x14x4mm | |
Operating temperature | -40...200°C | |
Temperature coefficient | 350ppm/°C | |
Leads | radial | |
Length | 14mm |