+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BPS-1500-01

Sound transducer: siren; 2÷4kHz; -20÷60°C; Ø: 54.5mm; H: 48mm

Manufacturer: BESTAR

Manufacturer part number:
BPS-1500-01
TME Symbol:
BPS-1500-01

Specification

Manufacturer
BESTAR
Type of sound transducer
siren
Resonant frequency
2...4kHz
Operating temperature
-20...60°C
Diameter
54.5mm
Height
48mm
Operating voltage
6...16V DC
Mounting holes pitch
15mm
Sound level
105dB
Gross weight58.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator BESTAR
*
BPS-1500-01
Product withdrawn from the offer
Use the specification table below to search for similar products