+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BPT-14

Sound transducer: piezo signaller; without built-in generator

Manufacturer: BESTAR

Manufacturer part number:
BPT-14
TME Symbol:
BPT-14

Specification

Manufacturer
BESTAR
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Resonant frequency
4kHz
Operating voltage
1...20V AC
Sound level
80dB (d=0.1 m)
Capacitance
15nF
Body dimensions
Ø13.8x6.8mm
Terminal pitch
7.5mm
Capacitance measurement frequency
120Hz
Resonant frequency tolerance
±0.5kHz
Operating temperature
-20...70°C
Gross weight1.004 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Piezo Transducers without Generator BESTAR
*
BPT-14
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 100 pcsBag = 1 000 pcs