+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BPV10NF

PIN IR photodiode; 5mm; THT; 940nm; 40°


Manufacturer: VISHAY

Manufacturer part number:
BPV10NF
TME Symbol:
BPV10NF

Specification

Manufacturer
VISHAY
Type of photoelement
PIN IR photodiode
LED diameter
5mm
Mounting
THT
Wavelength of peak sensitivity
940nm
Viewing angle
40°
Active area
0.78mm2
Gross weight0.37 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
BPV10NF
3883 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 150 pcs - 0.45 USDGross price for quantities from 150 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 300 pcs - 0.40 USDGross price for quantities from 300 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 4000 pcs - 0.37 USDGross price for quantities from 4000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 4 000 pcs