+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BPW17N

Phototransistor; THT; 1.8mm; λp max: 825nm; 32V; 24°


Manufacturer: VISHAY

Manufacturer part number:
BPW17N
TME Symbol:
BPW17N

Specification

Manufacturer
VISHAY
Type of photoelement
phototransistor
Mounting
THT
LED diameter
1.8mm
Wavelength of peak sensitivity
825nm
Collector-emitter voltage
32V
Viewing angle
24°
LED lens
transparent
Gross weight0.105 g
Certificates
See other products in this category: Phototransistors VISHAY,
*
BPW17N
200 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 4000 pcs - 0.25 USDGross price for quantities from 4000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 4 000 pcs