+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BPW20RF

Photodiode; THT; 920nm; 550÷1040nm; 100°

Manufacturer: VISHAY

Manufacturer part number:
BPW20RF
TME Symbol:
BPW20RF

Specification

Manufacturer
VISHAY
Type of photoelement
photodiode
Mounting
THT
Wavelength of peak sensitivity
920nm
Wavelength
550...1040nm
Viewing angle
100°
Active area
7.5mm2
Reverse light current at 1klx
60µA
Gross weight0.84 g
Certificates
See other products in this category: Photodiodes VISHAY
*
BPW20RF
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs