+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BPW24R

PIN IR photodiode; THT; 24°


Manufacturer: VISHAY

Manufacturer part number:
BPW24R
TME Symbol:
BPW24R

Specification

Manufacturer
VISHAY
Type of photoelement
PIN IR photodiode
Mounting
THT
Viewing angle
24°
Active area
0.78mm2
Dimensions
Gross weight0.322 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
BPW24R
0 in TME stock
Net price for quantities from 1000 pcs - 2.73 USDGross price for quantities from 1000 pcs - 2.73 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.