+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BPW46

Photodiode; THT; 900nm; 430÷1100nm; 65°; 215mW; Dim: 5x3x6.4mm


Manufacturer: VISHAY

Manufacturer part number:
BPW46
TME Symbol:
BPW46

Specification

Manufacturer
VISHAY
Type of photoelement
photodiode
Mounting
THT
Wavelength of peak sensitivity
900nm
Wavelength
430...1100nm
Viewing angle
65°
Active area
7.5mm2
Radiant power
215mW
Dimensions
5x3x6.4mm
Gross weight0.194 g

WATCH VIDEO

See other products in this category: Photodiodes VISHAY,
*
BPW46
1768 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs