+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BPW76B

Phototransistor; TO18; THT; 4.7mm; λp max: 850nm; 70V; 40°


Manufacturer: VISHAY

Manufacturer part number:
BPW76B
TME Symbol:
BPW76B

Specification

Manufacturer
VISHAY
Type of photoelement
phototransistor
Case
TO18
Mounting
THT
LED diameter
4.7mm
Wavelength of peak sensitivity
850nm
Collector-emitter voltage
70V
Viewing angle
40°
Wavelength
450...1080nm
Gross weight0.336 g
Certificates
See other products in this category: Phototransistors VISHAY,
*
BPW76B
0 in TME stock
Net price for quantities from 1000 pcs - 1.93 USDGross price for quantities from 1000 pcs - 1.93 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerCardboard = 1 000 pcs