+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BPW77NA

Phototransistor; TO18; THT; 850nm; 70V; 20°; Lens: transparent


Manufacturer: VISHAY

Manufacturer part number:
BPW77NA
TME Symbol:
BPW77NA

Specification

Manufacturer
VISHAY
Type of photoelement
phototransistor
Case
TO18
Mounting
THT
Wavelength of peak sensitivity
850nm
Collector-emitter voltage
70V
Viewing angle
20°
LED lens
transparent
Gross weight0.339 g
Certificates
See other products in this category: Phototransistors VISHAY,
*
BPW77NA
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order