+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BPW85A

Phototransistor; T1; THT; 3mm; λp max: 850nm; 70V; 50°

Manufacturer: VISHAY

Manufacturer part number:
BPW85A
TME Symbol:
BPW85A

Specification

Manufacturer
VISHAY
Type of photoelement
phototransistor
Case
T1
Mounting
THT
LED diameter
3mm
Wavelength of peak sensitivity
850nm
Collector-emitter voltage
70V
Viewing angle
50°
LED lens
transparent
Gross weight0.125 g
Certificates
See other products in this category: Phototransistors VISHAY,
*
BPW85A
1938 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.