+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BPY 62

Phototransistor; TO18; THT; 4.8mm; λp max: 830nm; 35V; 8°; 0.11mm2


Manufacturer: ams OSRAM

Manufacturer part number:
BPY 62
TME Symbol:
BPY62

Specification

Manufacturer
ams OSRAM
Type of photoelement
phototransistor
Case
TO18
Mounting
THT
LED diameter
4.8mm
Wavelength of peak sensitivity
830nm
Collector-emitter voltage
35V
Viewing angle
LED lens
transparent
Dark current
1nA
Wavelength
400...1100nm
Active area
0.11mm2
Gross weight0.332 g
Certificates
See other products in this category: Phototransistors ams OSRAM,
*
BPY 62
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order