+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ2011SN-D118

IC: PMIC; battery charging controller; 6.5V; 2-4 x NiCd; SO16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2011SN-D118
TME Symbol:
BQ2011SN-D118

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output voltage
6.5V
Number of rechargeable batteries
2-4 x NiCd
Case
SO16
Operating temperature
0...70°C
Supply voltage
  • 3...6.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2011SN-D118
0 in TME stock
Net price for quantities from 1 pcs - 32.26 USDGross price for quantities from 1 pcs - 32.26 USD
Net price for quantities from 5 pcs - 29.06 USDGross price for quantities from 5 pcs - 29.06 USD
Net price for quantities from 25 pcs - 25.67 USDGross price for quantities from 25 pcs - 25.67 USD
Net price for quantities from 120 pcs - 23.07 USDGross price for quantities from 120 pcs - 23.07 USD
Net price for quantities from 520 pcs - 21.47 USDGross price for quantities from 520 pcs - 21.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.