+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ2031SN-A5

IC: PMIC; battery charging controller; Iout: 2A; 6 x PbA; SO16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2031SN-A5
TME Symbol:
BQ2031SN-A5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
2A
Number of rechargeable batteries
6 x PbA
Case
SO16
Operating temperature
-20...70°C
Supply voltage
  • 4.5...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2031SN-A5
0 in TME stock
Net price for quantities from 40 pcs - 17.33 USDGross price for quantities from 40 pcs - 17.33 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.