+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ2057WSN

IC: PMIC; battery charging controller; Iout: 2A; 8.4V; SO8; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2057WSN
TME Symbol:
BQ2057WSN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
2A
Output voltage
8.4V
Number of rechargeable batteries
2 x Li-Ion / Li-Po
Case
SO8
Operating temperature
-20...70°C
Kind of package
tube
Supply voltage
  • 4.5...15V DC
Gross weight0.071 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2057WSN
16 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 25 pcs - 2.95 USDGross price for quantities from 25 pcs - 2.95 USD
Net price for quantities from 75 pcs - 2.72 USDGross price for quantities from 75 pcs - 2.72 USD
Net price for quantities from 150 pcs - 2.62 USDGross price for quantities from 150 pcs - 2.62 USD
Net price for quantities from 300 pcs - 2.53 USDGross price for quantities from 300 pcs - 2.53 USD
Net price for quantities from 525 pcs - 2.46 USDGross price for quantities from 525 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs