+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ24020DRCR

IC: PMIC; battery charging controller; Iout: 1A; 4.2V; VSON10

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24020DRCR
TME Symbol:
BQ24020DRCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1A
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
VSON10
Operating temperature
-40...125°C
Supply voltage
  • 4.5...6.5V DC
Gross weight0.087 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24020DRCR
0 in TME stock
Net price for quantities from 3000 pcs - 2.28 USDGross price for quantities from 3000 pcs - 2.28 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.