+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ24040DSQT

IC: PMIC; battery charging controller; Iout: 1A; 4.2V; WSON10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24040DSQT
TME Symbol:
BQ24040DSQT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1A
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
WSON10
Operating temperature
0...125°C
Supply voltage
  • 3.5...6.5V DC
Gross weight0.084 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24040DSQT
245 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.