+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | battery charging controller | |
Mounting | SMD | |
Output current | 0.75A | |
Output voltage | 4.2V | |
Number of rechargeable batteries | 1 x Li-Ion / Li-Po | |
Case | VSON10 | |
Operating temperature | 0...125°C | |
Kind of package | reel, tape | |
Interface | USB |