+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ24125RHLT

IC: PMIC; battery charging controller; Iout: 2A; 2.1V; VQFN20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24125RHLT
TME Symbol:
BQ24125RHLT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
2A
Output voltage
2.1V
Number of rechargeable batteries
1-3 x Li-Ion / Li-Po
Case
VQFN20
Operating temperature
-40...85°C
Supply voltage
  • 4.35...16V DC
Gross weight0.069 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24125RHLT
0 in TME stock
Net price for quantities from 250 pcs - 6.06 USDGross price for quantities from 250 pcs - 6.06 USD
No. of pieces (Multiplicity: 250)