+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ24163RGET

IC: PMIC; battery charging controller; Iout: 2.5A; 3.5÷4.44V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24163RGET
TME Symbol:
BQ24163RGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
2.5A
Output voltage
3.5...4.44V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
VQFN24
Operating temperature
-40...85°C
Interface
I2C
Supply voltage
  • 4.2...10V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24163RGET
0 in TME stock
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 10 pcs - 4.85 USDGross price for quantities from 10 pcs - 4.85 USD
Net price for quantities from 25 pcs - 4.44 USDGross price for quantities from 25 pcs - 4.44 USD
Net price for quantities from 100 pcs - 4.01 USDGross price for quantities from 100 pcs - 4.01 USD
Net price for quantities from 250 pcs - 3.83 USDGross price for quantities from 250 pcs - 3.83 USD
Net price for quantities from 2500 pcs - 3.41 USDGross price for quantities from 2500 pcs - 3.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.