+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ24166RGER

IC: PMIC; battery charging controller; Iout: 2.5A; 4.2V; VQFN24

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24166RGER
TME Symbol:
BQ24166RGER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
2.5A
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
VQFN24
Operating temperature
-40...85°C
Interface
USB
Supply voltage
  • 4.2...10V DC
Gross weight0.11 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24166RGER
0 in TME stock
Net price for quantities from 3000 pcs - 3.49 USDGross price for quantities from 3000 pcs - 3.49 USD
No. of pieces (Multiplicity: 3 000)