+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | battery charging controller | |
Mounting | SMD | |
Output current | 4.5A | |
Output voltage | 4.4V | |
Number of rechargeable batteries | 1 x Li-Ion / Li-Po | |
Case | VQFN24 | |
Operating temperature | -40...85°C | |
Interface | I2C |