+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | battery charging controller | |
Mounting | SMD | |
Output current | 2A | |
Output voltage | 8V | |
Number of rechargeable batteries | 1-4 x NiCd / NiMH | |
Case | TSSOP8 | |
Operating temperature | -20...70°C |