+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ24450DW

IC: PMIC; battery charging controller; Iout: 10A; 20V; 1-16 x PbA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24450DW
TME Symbol:
BQ24450DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
10A
Output voltage
20V
Number of rechargeable batteries
1-16 x PbA
Case
SO16-W
Operating temperature
-40...70°C
Supply voltage
  • 5...40V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24450DW
0 in TME stock
Net price for quantities from 1 pcs - 15.14 USDGross price for quantities from 1 pcs - 15.14 USD
Net price for quantities from 10 pcs - 12.00 USDGross price for quantities from 10 pcs - 12.00 USD
Net price for quantities from 40 pcs - 11.05 USDGross price for quantities from 40 pcs - 11.05 USD
Net price for quantities from 280 pcs - 10.12 USDGross price for quantities from 280 pcs - 10.12 USD
No. of pieces (Multiplicity: 1)