+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ24640RVAT

IC: PMIC; battery charging controller; Iout: 10A; 2.1÷26V; VQFN16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24640RVAT
TME Symbol:
BQ24640RVAT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
10A
Output voltage
2.1...26V
Number of rechargeable batteries
1-8 x SuperCap
Case
VQFN16
Operating temperature
-40...85°C
Supply voltage
  • 5...28V DC
Gross weight0.066 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24640RVAT
47 in TME stock
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.