+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ24753ARHDT

IC: PMIC; battery charging controller; Iout: 10A; 8÷18.048V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24753ARHDT
TME Symbol:
BQ24753ARHDT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
10A
Output voltage
8...18.048V
Number of rechargeable batteries
2-4 Li-Ion / Li-Po
Case
VQFN28
Operating temperature
-40...85°C
Supply voltage
  • 8...24V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24753ARHDT
0 in TME stock
Net price for quantities from 1 pcs - 7.60 USDGross price for quantities from 1 pcs - 7.60 USD
Net price for quantities from 5 pcs - 6.85 USDGross price for quantities from 5 pcs - 6.85 USD
Net price for quantities from 25 pcs - 6.04 USDGross price for quantities from 25 pcs - 6.04 USD
Net price for quantities from 100 pcs - 5.44 USDGross price for quantities from 100 pcs - 5.44 USD
Net price for quantities from 500 pcs - 5.07 USDGross price for quantities from 500 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.