+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BQ25303JRTER

IC: PMIC; battery charging controller; Iout: 3A; WQFN16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ25303JRTER
TME Symbol:
BQ25303JRTER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
3A
Case
WQFN16
Operating temperature
-40...85°C
Gross weight0.11 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ25303JRTER
0 in TME stock
Net price for quantities from 3000 pcs - 1.00 USDGross price for quantities from 3000 pcs - 1.00 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.